Component connector, pitch: 6 mm, number of positions: 1, color: gray
Phoenix Contact 2802549 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Material | Polyamide |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE BES |
| Termination | Screw |
| Weight | 0.253973oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2802549 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.