
This is a 2-position RF connector with a 75R impedance and quick connect termination. It is designed for use on DIN rail and is rated for IP20. The connector is lead free and RoHS compliant, making it suitable for a variety of applications. It has a maximum frequency of 4GHz and is available in a bulk packaging with 10 units per package.
Sign in to ask questions about the Phoenix Contact 2805083 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2805083 technical specifications.
| Color | Grey |
| Height | 90mm |
| Impedance | 75R |
| Lead Free | Lead Free |
| Length | 42.5mm |
| Max Frequency | 4GHz |
| Mount | DIN Rail |
| Number of Positions | 2 |
| Operating Frequency | N/A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Polarity | Standard |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Weight | 1.867051oz |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2805083 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.