
Phoenix Contact 2811268 technical specifications.
| Product Height (mm) | 46.2 |
| Product Length (mm) | 50.4 |
| Product Weight (g) | 74.2 |
| Product Depth (mm) | 45.5 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 2811268 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.