
Conn Feed-Through Terminal Block F Cable Mount
Sign in to ask questions about the Phoenix Contact 2811420 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2811420 technical specifications.
| Mounting | Cable Mount |
| Product Length (mm) | 93.1 |
| Product Depth (mm) | 6.2 |
| Product Height (mm) | 102.5 |
| Type | Feed-Through Terminal Block |
| Gender | F |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2811420 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.