
Ethernet Modules FL SWITCH 8 TX
Sign in to ask questions about the Phoenix Contact 2832218 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2832218 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Ports | 8 |
| Package Quantity | 1 |
| Ratings | IP20 |
| Weight | 10.645682oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 2832218 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.