
Cable Assembly Patch Cord 2m
Sign in to ask questions about the Phoenix Contact 2832289 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2832289 technical specifications.
| Color | Grey |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 7inch |
| Mount | Free Hanging |
| RoHS Compliant | Yes |
| Voltage Rating | 150V |
| Weight | 1.410958oz |
| Wire/Cable Type | Round, Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2832289 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
