
The Phoenix Contact 2832331 is an 8-port Ethernet module with a data rate of 100Mbps. It is designed for DIN rail mounting and has an operating temperature range of 0°C to 55°C. The module is rated for IP20 and has a size of 3.74 inches in length and 5 inches in width, with a weight of 1.481 pounds.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 2832331 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Data Rate | 100Mbps |
| Depth | 4.528inch |
| Interface | Ethernet |
| Length | 3.74inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Ports | 8 |
| Package Quantity | 1 |
| Ratings | IP20 |
| Size | 3.74inch |
| Weight | 1.481lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2832331 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
