
This Ethernet module features two ports with a data rate of 100Mbps. It is designed for DIN rail mounting and has an operating temperature range of -20°C to 55°C. The module is rated for IP20 and meets the approvals of UL, KC, and EAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 2832344 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, KC, EAC |
| Package/Case | Module |
| Data Rate | 100Mbps |
| Interface | Ethernet |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Ports | 2 |
| Operating Supply Current | 10mA |
| Package Quantity | 1 |
| Primary Type | ETHERNET |
| Ratings | IP20 |
| Weight | 3.178184oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2832344 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.