
This 2-port Ethernet module features a module package with a depth of 2.854 inches and a length of 3.071 inches. It is designed for rack or DIN rail mounting and operates within a temperature range of 0 to 55°C. The module has an IP20 rating and is suitable for use in computing and embedded systems applications.
Sign in to ask questions about the Phoenix Contact 2832483 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2832483 technical specifications.
| Package/Case | Module |
| Depth | 2.854inch |
| Length | 3.071inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Rack, DIN Rail |
| Number of Ports | 2 |
| Package Quantity | 1 |
| Primary Type | ETHERNET |
| Ratings | IP20 |
| Weight | 3.23815oz |
| Width | 1.22inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2832483 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
