
The Phoenix Contact 2832551 is an 8-port Ethernet switch with a data rate of 100Mbps. It operates within a temperature range of 0°C to 60°C and requires a 24V supply voltage with a maximum current of 144mA. The switch is designed for DIN rail mounting and features an IP20 rating for protection against solid objects and water. It measures 3.9 inches in size and weighs 140g, with a package quantity of one unit.
Phoenix Contact 2832551 technical specifications.
| Package/Case | 100 |
| Data Rate | 100Mbps |
| Height | 99mm |
| Interface | Ethernet |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Ports | 8 |
| Operating Supply Current | 144mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP20 |
| Size | 3.9inch |
| Weight | 140g |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 2832551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
