
Eight-port 100Mbps Ethernet switch, module package, designed for DIN rail mounting. Features 8 Ethernet interfaces with a 100Mbps data rate. Operates on 24V supply voltage with 200mA current draw. Enclosure rated IP20, with operating temperatures from 0°C to 55°C. Approvals include UL, KC, and EAC. Dimensions: 135mm width, 94.3mm length, 30mm depth.
Sign in to ask questions about the Phoenix Contact 2832771 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2832771 technical specifications.
| Approvals | UL, KC, EAC |
| Package/Case | Module |
| Data Rate | 100Mbps |
| Depth | 30mm |
| Interface | Ethernet |
| Lead Free | Lead Free |
| Length | 94.3mm |
| Manufacturer Series | 283 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Ports | 8 |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Weight | 1lb |
| Width | 135mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2832771 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.