
16-port Ethernet switch with 100Mbps data rate, designed for industrial networking applications. Features a module package for DIN rail mounting, operating at 24V DC with a 300mA current draw. This unmanaged switch offers a robust operating temperature range of 0°C to 55°C and is UL, KC, and EAC approved with an IP20 rating. Dimensions include a 94.3mm length, 205mm width, and 30mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 2832849 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, KC, EAC |
| Package/Case | Module |
| Data Rate | 100Mbps |
| Depth | 30mm |
| Interface | Ethernet |
| Lead Free | Lead Free |
| Length | 94.3mm |
| Manufacturer Series | 283 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Ports | 16 |
| Operating Supply Current | 300mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP20 |
| DC Rated Voltage | 24V |
| Weight | 1.318lb |
| Width | 205mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2832849 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
