Conn Terminal Block F Screw T DIN Rail 4A
Checking distributor stock and pricing after the page loads.
Phoenix Contact 2835943 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Termination Method | Screw |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Mounting | T DIN Rail |
| Max Current Rating | 4A |
| Max Voltage Rating | 250V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |