Module-style ZIF & LIF flexible flat cable/flexible printed circuit connector accessory, 107mm in length and width, constructed from durable zinc die cast material. Features a silver and grey color scheme, lead-free composition, and is RoHS compliant. This bulk-packaged component, weighing 4.557396oz, belongs to the COMBICON series.
Phoenix Contact 2853983 technical specifications.
| Package/Case | Module |
| Color | Silver, Grey |
| Lead Free | Lead Free |
| Length | 107mm |
| Material | ZINC DIE CAST |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | COMBICON |
| Weight | 4.557396oz |
| Width | 107mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2853983 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
