
This SMA shielded RF connector features a male to male configuration with an impedance of 50 ohms. It is designed with lead-free materials and has a maximum operating temperature of 75°C. The connector is packaged in bulk and is compliant with RoHS regulations. It has a length of 47.28 inches and is available in beige color.
Sign in to ask questions about the Phoenix Contact 2867403 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2867403 technical specifications.
| Package/Case | SMA |
| Color | Beige |
| Connector Type A | SMA, Plug |
| Connector Type B | Plug, SMA |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 47.28inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2867403 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
