
This coaxial cable assembly features a shielded design with a maximum operating frequency of 2.4GHz. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The assembly is cable mounted and has a weight of 3.841lb. It is designed for use in high-frequency applications where signal integrity is critical.
Sign in to ask questions about the Phoenix Contact 2867665 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2867665 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 393.6inch |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Weight | 3.841lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2867665 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.