
Phoenix Contact 2884936 technical specifications.
| Package Length (mm) | 101 |
| Package Width (mm) | 95 |
| Package Height (mm) | 32 |
| Seated Plane Height (mm) | 32 |
| Type | Panel |
| Center Frequency | 2400MHz |
| Typical Antenna Gain | 8dBi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Impedance | 50Ohm |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 2884936 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.