
Phoenix Contact 2885317 technical specifications.
| Approvals | EAC |
| Package/Case | Module |
| Depth | 26mm |
| Height | 35mm |
| Package Quantity | 1 |
| Weight | 3.322807oz |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2885317 to view detailed technical specifications.
No datasheet is available for this part.
