
Five-port 100Mbps Ethernet switch for industrial networking. Features a 12V to 48V DC supply voltage range with a typical operating voltage of 24V DC and 185mA current draw. Designed for DIN rail mounting, this compact unit measures 110mm in length and operates between -10°C and 60°C. Certified with UL, KC, and EAC approvals, it offers IP20 protection.
Sign in to ask questions about the Phoenix Contact 2891001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2891001 technical specifications.
| Approvals | UL, KC, EAC |
| Data Rate | 100Mbps |
| Interface | Ethernet |
| Lead Free | Lead Free |
| Length | 110mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 12V |
| Mount | DIN Rail |
| Number of Ports | 5 |
| Operating Supply Current | 185mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP20 |
| Weight | 9.396983oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2891001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
