
Eight-port Ethernet switch with 100Mbps data rate per port. Features a 24V operating supply voltage and 140mA operating supply current. Designed for industrial environments with a temperature range of -10°C to 60°C and IP20 rating. Housed in a 110mm x 50mm package.
Sign in to ask questions about the Phoenix Contact 2891002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2891002 technical specifications.
| Package/Case | 100 |
| Data Rate | 100Mbps |
| Interface | Ethernet |
| Lead Free | Lead Free |
| Length | 110mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 8 |
| Operating Supply Current | 140mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Weight | 13.580475oz |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2891002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
