This 5-port Ethernet switch is designed for use in computing and networking applications. It operates at a maximum temperature of 75°C and a minimum of -40°C. The device is powered by a 24V supply and draws a maximum of 125mA. It is certified to UL, KC, and EAC standards and is compliant with IP20 ratings. The switch is mounted on a DIN rail and has a length of 130mm and a width of 30mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 2891003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, KC, EAC |
| Package/Case | 100 |
| Current Rating | 125mA |
| Data Rate | 100Mbps |
| Interface | Ethernet |
| Length | 130mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Ports | 5 |
| Operating Supply Current | 125mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 24V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2891003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
