
Ethernet Switch 5-Port 100Mbps
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 2891021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Current Rating | 114mA |
| Data Rate | 100Mbps |
| Interface | Ethernet |
| Length | 120mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 5 |
| Operating Supply Current | 114mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 24V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2891021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
