Five-port Ethernet switch offering 10/100 Mbps data rates. Features a wide operating temperature range from -40°C to 75°C. Supports single power supply input with a voltage range of 18VDC to 57VDC, typically operating at 24VDC. No fiber optic support.
Sign in to ask questions about the Phoenix Contact 2891064 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2891064 technical specifications.
| Number of Primary Switch Ports | 5 |
| Maximum Data Rate | 100Mbps |
| Fiber Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Integrated LED Drivers | No |
| JTAG Support | No |
| Typical Data Rate | 10/100Mbps |
| Power Supply Type | Single |
| Min Operating Supply Voltage | 18VDC |
| Max Operating Supply Voltage | 57VDC |
| Typical Operating Supply Voltage | 24VDC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2891064 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.