
Five-port 100Mbps Ethernet switch featuring DIN rail mounting and an IP20 rating. Operates within a 0°C to 60°C temperature range, accepting 18.5V to 30.2V DC supply voltage with a typical 24V DC rating and 90mA current draw. Includes UL, KC, and EAC approvals.
Sign in to ask questions about the Phoenix Contact 2891152 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2891152 technical specifications.
| Approvals | UL, KC, EAC |
| Package/Case | 100 |
| Current Rating | 90mA |
| Data Rate | 100Mbps |
| Height | 120mm |
| Interface | Ethernet |
| Lead Free | Lead Free |
| Length | 120mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 30.2V |
| Min Supply Voltage (DC) | 18.5V |
| Mount | DIN Rail |
| Number of Ports | 5 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 24V |
| Weight | 14.180133oz |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2891152 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
