This 5-port managed switch supports data rates of 10/100/1000 Mbps and operates within a temperature range of -10 to 60°C. It can be powered by a single supply voltage between 10VDC and 60VDC, with a typical operating voltage of 24VDC. The switch does not support fiber connections or integrated LED drivers, nor does it have JTAG support.
Phoenix Contact 2891444 technical specifications.
| Number of Primary Switch Ports | 5 |
| Maximum Data Rate | 1000Mbps |
| Fiber Support | No |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Integrated LED Drivers | No |
| JTAG Support | No |
| Typical Data Rate | 10/100/1000Mbps |
| Power Supply Type | Single |
| Min Operating Supply Voltage | 10VDC |
| Max Operating Supply Voltage | 60VDC |
| Typical Operating Supply Voltage | 24VDC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2891444 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.