
This 8-port Ethernet switch is designed for use in computing and networking applications. It operates at a maximum temperature of 75°C and a minimum of -25°C. The device is rated for 1000Mbps data transfer and is powered by a 24V supply current of 430mA. It is certified for use in lead-free applications and meets IP20 ratings for environmental protection. The switch is packaged individually and weighs 1.208lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 2891673 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, KC, EAC |
| Data Rate | 1000Mbps |
| Interface | Ethernet |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Ports | 8 |
| Operating Supply Current | 430mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP20 |
| Weight | 1.208lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2891673 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
