Phoenix Contact 2891770 technical specifications.
| Package Length (mm) | 72.5 |
| Package Width (mm) | 31 |
| Package Height (mm) | 78 |
| Seated Plane Height (mm) | 78 |
| Mounting | Screw |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 2891770 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.