
Eight-port 100Mbps Ethernet switch featuring DIN rail mountability and an IP20 rating. Operates at 24V DC with a 140mA current draw, supporting a temperature range of 0°C to 60°C. Approvals include UL, KC, and EAC. Dimensions are 120mm length, 50mm width, and it is lead-free.
Sign in to ask questions about the Phoenix Contact 2891929 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2891929 technical specifications.
| Approvals | UL, KC, EAC |
| Package/Case | 100 |
| Current Rating | 140mA |
| Data Rate | 100Mbps |
| Interface | Ethernet |
| Lead Free | Lead Free |
| Length | 120mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Ports | 8 |
| Operating Supply Current | 140mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 24V |
| Weight | 1.129lb |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2891929 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
