
This 8-port Ethernet switch is designed for use in computing and embedded systems applications. It operates within a temperature range of -25°C to 60°C and is powered by a 24V supply, drawing a maximum current of 360mA. The device is certified for use in lead-free applications and meets IP20 ratings for environmental protection. It is mounted on a DIN rail and is available in a single unit quantity.
Sign in to ask questions about the Phoenix Contact 2891987 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2891987 technical specifications.
| Approvals | UL, EAC |
| Data Rate | 1000Mbps |
| Interface | Ethernet |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Ports | 8 |
| Operating Supply Current | 360mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP20 |
| Weight | 1.265lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2891987 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
