
Enclosures, Boxes, & Cases BC 107.6 OT U22 KMGY
Phoenix Contact 2896089 technical specifications.
| Package/Case | 107 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 62.2mm |
| Length | 89.7mm |
| Material | Plastic, Polycarbonate, PC |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Series | BC |
| Weight | 1.058219oz |
| Width | 107.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
