
Enclosures, Boxes, & Cases BC 107.6 DKL S TRANS
Phoenix Contact 2896131 technical specifications.
| Package/Case | 107 |
| Color | Clear |
| Height | 8mm |
| Length | 45mm |
| Material | Plastic, Polycarbonate, PC |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Series | BC |
| Weight | 9.52397oz |
| Width | 107.6mm |
| RoHS | Compliant |
No datasheet is available for this part.