DIN rail connector, number of positions: 16, pitch: 2.54 mm, color: jet black
Phoenix Contact 2896319 technical specifications.
| Manufacturer Series | 2896319 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.