Network Gateway DIN Rail IP20 1 Port 10Mbps/100Mbps
Checking distributor stock and pricing after the page loads.
| Wireless Support | Yes |
| Mounting | DIN Rail |
| Cellular Support | No |
| Peripheral Interfaces | RJ-45 |
| IP Rating | IP20 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Depth | 114.5mm |
| Height | 99mm |
| Product Length | 45mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |