
Table leg/vehicle bracket with mounting option for scanner bracket for the VMT 9000 with 10.4" display (1024 x768), as well as for the VMT 7000 und VMT 8000 series. Mounting width 233 mm.
Sign in to ask questions about the Phoenix Contact 2900946 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2900946 technical specifications.
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2900946 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.