Device circuit breaker boards for eight thermomagnetic
Phoenix Contact 2905240 technical specifications.
| Type | Circuit Breaker |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2905240 to view detailed technical specifications.
No datasheet is available for this part.