
Green, plastic, PVC, polyvinyl panel mount base for general interconnect applications. Features a 39.37-inch length and 3.937-inch width, designed for panel mounting. Supplied in bulk packaging with 100 units per package. This lead-free component offers robust construction for reliable connections.
Sign in to ask questions about the Phoenix Contact 2914563 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2914563 technical specifications.
| Package/Case | 100 |
| Color | Green |
| Lead Free | Lead Free |
| Length | 39.37inch |
| Material | Plastic, PVC, Polyvinyl |
| Mount | Panel |
| Packaging | Bulk |
| Series | UM |
| Weight | 14.109585oz |
| Width | 3.937inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2914563 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.