
CONTROL PANEL WITH TOUCHSCREEN 6 GRAYSCALE DISPLAY CONTROL AND OPERATING UNIT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 2916260 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Length (mm) | 203 |
| Package Width (mm) | 60 |
| Package Height (mm) | 147 |
| Mounting | Panel |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8531200020 |
| Schedule B | 8531200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 2916260 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.