
Shielded, 2-meter cable assembly featuring a 50-position female D-Sub receptacle connector on one end and wire leads on the other. This grey assembly utilizes 24AWG wire and supports a current rating of 2A and a voltage rating of 125V. It is a lead-free component designed for general specialized assembly applications.
Phoenix Contact 2926328 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Current Rating | 2A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 2mm |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Shielding | Shielded |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2926328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
