Cable Assembly Shielded Round 1m 24AWG D-Subminiature 9 POS M
Checking distributor stock and pricing after the page loads.
| Cable Type | Shielded Round |
| Wire Size | 24AWG |
| Connector Type A | D-Subminiature |
| Gender | M |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |