Cable Assembly Shielded Round 1.5m 24AWG D-Subminiature 50 POS M
Phoenix Contact 2926661 technical specifications.
| Cable Type | Shielded Round |
| Wire Size | 24AWG |
| Connector Type A | D-Subminiature |
| Gender | M |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2926661 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.