Phoenix Contact 2947035 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Series | COMBICON |
| Weight | 0.01164oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2947035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.