
The UM Series DIN Rail Mount Tool from Phoenix Contact is a lead-free, plastic, polyamide, and PVC construction tool. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The tool is designed for use on DIN rail and is packaged in bulk. It is compliant with RoHS regulations and has a weight of 0.652216oz.
Phoenix Contact 2956657 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Material | Plastic, Polyamide, PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UM |
| Weight | 0.652216oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2956657 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.