Terminal Block Interface Modules UM 45-FLK 50/FRONT/Q
Phoenix Contact 2959557 technical specifications.
| Package/Case | Module |
| Color | Green |
| Contact Current Rating | 1A |
| Current Rating | 2A |
| Depth | 45mm |
| Height | 197mm |
| Length | 45mm |
| Max Input Voltage | 60V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | VARIOFACE SLIM-LINE UM |
| Termination | Screw |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 60V |
| Weight | 9.264353oz |
| Width | 45mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2959557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.