Terminal block interface module featuring a straight, male D-sub 25-position connector. Rated for 2.5A and 125V, it supports wire gauges from 12AWG to 24AWG with screw termination. Designed for DIN rail mounting, this module operates within a temperature range of -10°C to 50°C and holds IP20 ratings. Approvals include EAC and IEC.
Phoenix Contact 2959612 technical specifications.
| Approvals | EAC, IEC |
| Package/Case | Module |
| Contact Current Rating | 2.5A |
| Current Rating | 2.5A |
| Depth | 45mm |
| Gender | Male |
| Height | 217mm |
| Length | 217mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | VARIOFACE SLIM-LINE UM |
| Termination | Screw |
| Voltage Rating | 125V |
| Weight | 5.6523oz |
| Width | 25mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2959612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.