
34-position male ZIF/LIF connector module for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features screw termination and a 1A contact current rating. Operates within a temperature range of -20°C to 50°C, with a voltage rating of 60V DC and 25V AC. Designed for DIN rail mounting, this green module supports wire gauges from 16AWG to 26AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 2962599 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Color | Green |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Depth | 45mm |
| Gender | Male |
| Height | 45mm |
| Lead Free | Lead Free |
| Length | 4.33inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Package Quantity | 1 |
| Series | VARIOFACE, UM |
| Termination | Screw |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 60V |
| Weight | 3.004283oz |
| Width | 1.97inch |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2962599 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.