
50-position ZIF/LIF flexible flat cable connector module with screw termination, rated for 1A and 60V DC (25V AC). Features a green housing, male gender, and DIN rail mount. Operating temperature range from -20°C to 50°C, supporting wire gauges from 16AWG to 26AWG. Approvals include cULus.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 2962696 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus |
| Package/Case | Module |
| Color | Green |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Depth | 45mm |
| Gender | Male |
| Height | 45mm |
| Lead Free | Lead Free |
| Length | 4.33inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Series | VARIOFACE, UM |
| Termination | Screw |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 60V |
| Weight | 4.143632oz |
| Width | 110mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2962696 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.