
D-Subminiature connector module featuring 9 positions and 9 contacts. This female connector offers a 2.5A current rating and 125V voltage rating. Designed for DIN rail mounting, it utilizes screw termination and supports wire gauges from 16AWG to 26AWG. Operating within a temperature range of -20°C to 50°C, this green module has dimensions of 45mm depth, 42mm height, and 1.65 inches width.
Phoenix Contact 2962722 technical specifications.
| Package/Case | Module |
| Color | Green |
| Contact Current Rating | 2.5A |
| Current Rating | 2.5A |
| Depth | 45mm |
| Gender | Female |
| Height | 42mm |
| Lead Free | Lead Free |
| Length | 2.13inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Packaging | Bulk |
| Series | VARIOFACE, UM |
| Termination | Screw |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Weight | 2.680821oz |
| Width | 1.65inch |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2962722 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
