
9-position, straight, male ZIF/LIF flexible flat cable/flexible printed circuit connector module with a 2.5A current rating and 125V voltage rating. Features screw termination, DIN rail mounting, and a temperature range of -20°C to 50°C. Suitable for wire gauges from 16AWG to 26AWG. Approvals include cULus.
Phoenix Contact 2962777 technical specifications.
| Approvals | cULus |
| Package/Case | Module |
| Color | Green |
| Contact Current Rating | 2.5A |
| Current Rating | 2.5A |
| Depth | 54mm |
| Gender | Male |
| Height | 42mm |
| Lead Free | Lead Free |
| Length | 2.13inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | VARIOFACE, UM |
| Termination | Screw |
| Voltage Rating | 125V |
| Weight | 1.367219oz |
| Width | 1.65inch |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2962777 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
