
The Phoenix Contact UM Series connector tool is a green, lead-free module with dimensions of 77mm in length and 11.5mm in width. Constructed from plastic and polyamide materials, this tool is packaged in bulk and compliant with RoHS regulations. The UM Series is designed for use in assembly applications.
Phoenix Contact 2970002 technical specifications.
| Package/Case | Module |
| Color | Green |
| Lead Free | Lead Free |
| Length | 77mm |
| Material | Plastic, Polyamide |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UM |
| Weight | 1.323lb |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2970002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
