The UM Series DIN Rail Mount is a lead-free, plastic and polyamide construction, available in bulk packaging. It measures 77mm in length and 22.5mm in width, with a weight of 1.102lb. This product is compliant with RoHS regulations and is suitable for assembly applications.
Sign in to ask questions about the Phoenix Contact 2970028 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2970028 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Length | 77mm |
| Material | Plastic, Polyamide |
| Mount | DIN Rail |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | UM |
| Weight | 1.102lb |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2970028 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
